- RS庫存編號:
- 211-0133
- 製造零件編號:
- 3RK1902-4HB15-5AA0
- 製造商:
- Siemens
- RS庫存編號:
- 211-0133
- 製造零件編號:
- 3RK1902-4HB15-5AA0
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens 3RK1902-4HB15-5AA0 is a Control cable Pre-assembled at one end M12 connector angled, 5-pole with 1.5 m cable 5 x 0.34 mm2 A-coded max. 4 A PUR sheath black
Protection class IP67
IT has operating ambient temperature range of -25 °C to 80 °C
IT has operating ambient temperature range of -25 °C to 80 °C
規格
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Screw |
Connector Size | M12 |
Plug/Socket | Socket |
IP Rating | IP67 |
Series | 3RK |
Body Orientation | Right Angle |
Coding | A |