Lemo Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, 0B Series
- RS庫存編號:
- 215-6098
- 製造零件編號:
- EEG.0B.305.CLV
- 製造商:
- Lemo
82 現貨庫存,可於3工作日發貨。
單價 个
HK$343.31
單位 | 每單位 |
---|---|
1 - 4 | HK$343.31 |
5 - 24 | HK$329.57 |
25 - 49 | HK$315.86 |
50 + | HK$308.98 |
- RS庫存編號:
- 215-6098
- 製造零件編號:
- EEG.0B.305.CLV
- 製造商:
- Lemo
- COO (Country of Origin):
- CH
Chassis Socket and PCB/Chassis Socket
From Lemo, this series 0B chassis socket is designed for quick and secure mating with the 'push-pull' latching system of series 0B plugs. The socket is also available in a right-angled PCB mount version.
Lemo Push-Pull Self-Latching Connection System
The self-latching system is simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.
Engaging the system
To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.
Disengaging the system
If the connection needs to be broken, a simple axial pull on the circular connectors outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.
Features and Benefits
Compact profile for high-density applications
Unique push-pull latching system for secure mating
Vibration and shockproof
360° shielding for full EMC screening
IP50 ingress protection
G coded for higher contact density
Solder termination
Gold plated brass contacts
Cable collets, strain relief and dust caps for extra protection available separately
Unique push-pull latching system for secure mating
Vibration and shockproof
360° shielding for full EMC screening
IP50 ingress protection
G coded for higher contact density
Solder termination
Gold plated brass contacts
Cable collets, strain relief and dust caps for extra protection available separately
Applications
Due to the 0B series compact size, the shielded sockets are ideal for applications in the industrial electronics sector. Some of the most common areas are for the circular connectors are
Test and measurement equipment
Sensors and actuators
Instrumentation
Medical devices
Audio / video
Industrial automation
Sensors and actuators
Instrumentation
Medical devices
Audio / video
Industrial automation
Environment
With an IP50 rating, the 0B series by Lemo are only suitable for indoor applications which would not be subjected to the elements. They are moderately dustproof, but not waterproof and should therefore not be exposed to water or used in harsh environments.
FAQ
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
OB Series – Metal
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance >10000 mating cycles
Aesthetic appearance enhances customers product
Sprung socket covers fit EGG styles
Push-fit sockets covers fit EGG, PHG and EEG styles
Push-fit plug covers fit FGG styles
Easy cable assembly
Mechanical endurance >10000 mating cycles
Aesthetic appearance enhances customers product
Sprung socket covers fit EGG styles
Push-fit sockets covers fit EGG, PHG and EEG styles
Push-fit plug covers fit FGG styles
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 5.0A |
Body Orientation | Right Angle |
Series | 0B |
Shell Size | 0 |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Contact Material | Beryllium |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |