The Lemo 1B series 4-contacts male push-pull connector has a plug in-line connection. This cable mount connector has a current rating of up to 4.5A. This connector features a highly precise push-pull latching system equipped with high-density panel spacing for an easy and secure connection. It has a rugged and robust design for outdoor and harsh applications. It is made from chrome-plated brass and includes a nickel-plated brass latch inner sleeve and collet nut.
Features and Benefits
Solder termination Straight body orientation 360° EMC shielding Cable acceptance ranges between 5.20mm and 6.20mm Endurance is 5000 mating cycles High vibration and shock resistance Operation temperature ranges between -55°C and 250°C Shell size is 1mm Waterproof and UV resistance capabilities
Applications
Medical devices Research Test and measurement instrumentation