The Souriau plastic plug comes with cable gland backshell. The UTS series is a circular plastic connector with a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection. Developed to be compliant with major electrical IEC and UL standards, the UTS guarantees safety conditions for the installers and users. Waterproof and UV resistance capabilities (IP68/69K sealing level) provide the UTS series long outdoor life expectancy and reduce the need of connector maintenance. A unique concept allows the UTS Hi-sealing option to maintain an IP68 even in unmated conditions. UTS connectors use the Trim Trio contacts and are fully compatible with the UTG and UTO series that provides the option to switch from one series to another without tools or panel cut-out modifications.
Operating temperature range is from -40°C to +105°C 250 mating cycles Product upgrade is easier, faster and without additional costs