Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Flange Mount, Plug, Female, IP65, UTG Series
- RS庫存編號:
- 220-2848
- 製造零件編號:
- UTG0104S
- 製造商:
- Souriau
47 現貨庫存,可於4工作日發貨。
單價 个
HK$75.20
單位 | 每單位 |
---|---|
1 - 9 | HK$75.20 |
10 - 49 | HK$74.00 |
50 - 99 | HK$72.50 |
100 - 249 | HK$71.10 |
250 + | HK$69.80 |
- RS庫存編號:
- 220-2848
- 製造零件編號:
- UTG0104S
- 製造商:
- Souriau
Souriau Circular Connector
The Souriau UTG series 4-contacts female plastic circular connector has a socket type connection. This flange mount connector has a current rating of 13A per contact. It has a 1/3 bayonet coupling to quickly connect the system and secure connection due to an audible click which guarantees the proper connection. The connector has a rugged and robust design made from glass-filled polyester with a nickel-plated to resist every environmental and mechanical requirement for indoor and outdoor applications.
Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. The shell material is glass filled thermoplastic, with a rated operating temperature ranges between -55°C and 125°C. Contacts to be ordered separately.
Plastic connectors, nickel-plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8-point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Note:
Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mount shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.
Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. The shell material is glass filled thermoplastic, with a rated operating temperature ranges between -55°C and 125°C. Contacts to be ordered separately.
Plastic connectors, nickel-plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8-point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Note:
Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mount shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.
Features and Benefits
Crimp termination
Straight body orientation
Durability of 500 mating cycles
High vibration and shock resistance
Lightweight and robust coupling
Operation temperature ranges between -55°C and 125°C
Shell size is 10mm
Shielding capacity
Straight body orientation
Durability of 500 mating cycles
High vibration and shock resistance
Lightweight and robust coupling
Operation temperature ranges between -55°C and 125°C
Shell size is 10mm
Shielding capacity
Applications
Civil engineering
Submarine instrumentation
Water treatment and heavy industry
Submarine instrumentation
Water treatment and heavy industry
Certifications
IP67 rated
UL approved
UL approved
Approvals
UL (E31151)
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Body Orientation | Straight |
Series | UTG |
Shell Size | 10 |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |