Sick Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67
- RS庫存編號:
- 225-2985
- 製造零件編號:
- DOS-0803-W
- 製造商:
- Sick
7 現貨庫存,可於4工作日發貨。
單價 个
HK$170.00
單位 | 每單位 |
---|---|
1 + | HK$170.00 |
- RS庫存編號:
- 225-2985
- 製造零件編號:
- DOS-0803-W
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Cost-effectiveness and flexibility for installation on site
Feature & Benefits
Field wire able connectors
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP69K available (screwed together)
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP69K available (screwed together)
規格
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder Cup |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Voltage Rating | 60.0 V |
Contact Material | CuZn |