Circular Connectors
Industrial Circular Connectors
CONEC Circular Connector, 2 Contacts, Cable Mount, Plug, IP67, 17 Series
RS庫存編號:
228-1242
製造零件編號:
17-400143
製造商:
CONEC
查看此類別
5 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$190.40
單位
每單位
1 - 9
HK$190.40
10 - 24
HK$184.70
25 - 49
HK$179.00
50 - 99
HK$175.20
100 +
HK$171.40
RS庫存編號:
228-1242
製造零件編號:
17-400143
製造商:
CONEC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 17-400143
相容
符合聲明
The CONEC power bayonet plug has 2 positions.
Operating temperature range is from -40°C to +100°C
IP67 protection class
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Number of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Plug
Termination Method
Crimp
IP Rating
IP67
Series
17