Circular Connectors
Industrial Circular Connectors
CONEC Circular Connector, 5 Contacts, Screw Mount, M12 Connector, Plug, Male, IP67, 43 Series
RS庫存編號:
228-1303
製造零件編號:
43-00102
製造商:
CONEC
查看此類別
當前暫無庫存,可於2024/8/2發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$77.65
單位
每單位
1 - 9
HK$77.65
10 - 24
HK$75.31
25 - 49
HK$72.99
50 - 99
HK$71.44
100 +
HK$69.87
RS庫存編號:
228-1303
製造零件編號:
43-00102
製造商:
CONEC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 43-00102
相容
符合聲明
The CONEC connector receptacle male has 5 position with gold screw contacts.
Operating temperature range is from -30°C to +85°C
IP67 protection class
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Number of Contacts
5
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Series
43