Circular Connectors
Industrial Circular Connectors
CONEC Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series
RS庫存編號:
228-1306
製造零件編號:
43-01004
製造商:
CONEC
查看此類別
4 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$120.78
單位
每單位
1 - 9
HK$120.78
10 - 49
HK$117.16
50 - 99
HK$113.54
100 - 249
HK$111.13
250 +
HK$108.72
RS庫存編號:
228-1306
製造零件編號:
43-01004
製造商:
CONEC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 43-01004
相容
符合聲明
COO (Country of Origin):
CZ
The CONEC female connector has 5 positions, available in M12 size and has wire leads contact.
Operating temperature range is from -30°C to +80°C
IP67 protection class
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Number of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Wire
IP Rating
IP67
Series
43