Circular Connectors
Industrial Circular Connectors
CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Female, IP67, 43 Series
RS庫存編號:
228-1322
製造零件編號:
43-01229
製造商:
CONEC
查看此類別
79 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$84.20
單位
每單位
1 +
HK$84.20
RS庫存編號:
228-1322
製造零件編號:
43-01229
製造商:
CONEC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 43-01229
相容
符合聲明
The CONEC connector plug female has 4 positions with gold solder contacts.
Operating temperature range is from -30°C to +85°C
IP67 protection class
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Number of Contacts
4
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Series
43