RS PRO Circular Connector, 15 Contacts, Cable Mount, M20 Connector, Plug, Male, IP67
- RS庫存編號:
- 233-8169
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$363.25
13 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | HK$363.25 |
10 - 49 | HK$354.53 |
50 + | HK$291.78 |
** 參考價格
- RS庫存編號:
- 233-8169
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Circular Cable Mount Connector
DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.
Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a push-pull interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The waterproof circular connector is IP67 rated and made with chrome-plated brass material for optimum durability and performance, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in harsh environments.
Features and Benefits:
- This high-performance RS PRO circular connector comes with a push-pull interface and industry-standard compatibility which prevents miss-mating
- The ultra-durable connector is IP67 rated and made from chrome-plated brass, making it corrosion and impact resistant, ideal for use in medium duty environments
- It is quick and easy to install thanks to the push-pull coupling, making it user-friendly and saving on valuable installation time
- This type of circular connector is most suited to use in automation and robotics, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
- Instrumentation
- Process control
- Robotics
- Assembly lines and manufacturing
- Industrial automation and control
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO Male Plug Cable Connector Options - Screw Termination
2 Pin, 25A, 500 V
RS stock no 206-5119
3 Pin, 25A, 500 V
3 Pin, 25A, 500 V
RS stock no 206-5121
4 Pin, 25A, 500 V
4 Pin, 25A, 500 V
RS stock no 206-5124
RS PRO Female Socket Cable Connector Options - Screw Termination
2 Socket, 25A, 500 V
RS stock no 206-5130
3 Socket, 25A, 500 V
3 Socket, 25A, 500 V
RS stock no 206-5132
4 Socket, 25A, 500 V
4 Socket, 25A, 500 V
RS stock no 206-5134
Interconnection
Interconnects with RS PRO SF2011, SF2012 and SF2013 cable/panel mount connectors
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry sta
Approvals
CE, ROH
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Number of Contacts | 15 |
Mounting Type | Cable Mount |
Connector Size | M20 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 400.0 V |
Housing Material | Chrome Plated Brass |
Pole Format | 15 |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |