- RS庫存編號:
- 234-9325
- 製造零件編號:
- ER04-R2M
- 製造商:
- Tajimi Electronics
當前暫無庫存,可於2024/5/30發貨,3 工作日送達。
單價 个
HK$67.87
單位 | Per unit |
1 - 4 | HK$67.87 |
5 + | HK$61.08 |
- RS庫存編號:
- 234-9325
- 製造零件編號:
- ER04-R2M
- 製造商:
- Tajimi Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Tajimi Electronics ER04 series connector is built compact and the tight waterproofing mechanism allows the model to be at a depth of 20 meters. This model is ideal for application where units are exposed to extreme weather or high humidity either inside or outside. It is a screw-coupled ultra-compact waterproof round connector.
Connector type receptacle
Number of positions 2
Male contact
Locking style screw
Rated current 2A(22 size contact)
Rated voltage (AC) 300VAC
Contact resistance maximum 8mohm
Operating temperature range from -25℃ to +85℃
Number of positions 2
Male contact
Locking style screw
Rated current 2A(22 size contact)
Rated voltage (AC) 300VAC
Contact resistance maximum 8mohm
Operating temperature range from -25℃ to +85℃
規格
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Termination Method | Clamp |
Series | ER04 |