The Tajimi Electronics ER04 series connector is built compact and the tight waterproofing mechanism allows the model to be at a depth of 20 meters. This model is ideal for application where units are exposed to extreme weather or high humidity either inside or outside. It is a screw-coupled ultra-compact waterproof round connector.
Connector type receptacle Number of positions 5 Male contact Locking style screw Rated current 2A(22 size contact) Rated voltage (AC) 300VAC Contact resistance maximum 8mohm Operating temperature range from -25℃ to +85℃