The Lemo Redel P series 5-contacts male circular connector has a plug in-line connection. This cable mount connector has a current rating of up to 8A per contact. This connector features a highly precise push-pull self-latching system equipped with blue cable collet nut for an easy and secure connection. This connector is made from grey-coloured polysulphone (PSU) with gold-plated copper contacts. It offers a lightweight connection with high pin-count density and LEMO durability.
Features and Benefits
Straight body orientation Solder termination Cable acceptance ranges between 4mm and 5.20mm Endurance is greater than 2000 mating cycles G keyed High vibration and shock resistance Operating temperature ranges between -55°C and 150°C PEEK insulating material Unshielded
Applications
Medical devices Research Test and measurement instrumentation