RS PRO Circular Connector, 12 Contacts, Cable, 12.8 mm Connector, Socket, Female, IP68

可享批量折扣

小計(1 件)*

HK$568.62

Add to Basket
選擇或輸入數量
有庫存
  • 加上 9 件從 2026年1月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$568.62
10 - 49HK$540.16
50 +HK$444.55

* 參考價格

RS庫存編號:
240-6508
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Contacts

12

Product Type

Circular Connector

Mount Type

Cable

Current

2A

Connector Size

12.8 mm

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Orientation

Straight

Termination Type

Solder

Mating Type

Push Pull

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Housing Material

Chrome Plated Brass

Pole Format

12

Standards/Approvals

CE, IEC, RoHS

Contact Plating

Gold

COO (Country of Origin):
CN

RS PRO Waterproof Circular Cable Mount Connector


Introducing the range of waterproof RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with push pull latching system making them easy to install. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP68 rated and has 360° EMC shielding, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in high-end indoor applications.

Features and Benefits


  • This high-performance RS PRO waterproof circular connector comes with a push pull locking and a high mating life

  • The chrome plated brass connector is IP68 rated and has 360° EMC shielding meaning it is ideal for even harsh environment applications

  • It is quick and easy to install thanks to the push pull latching system, making it user-friendly and saving on valuable installation time

  • This type of circular connector is most suited to use in automation and robotics, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required

  • Applications


    Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:

    Instrumentation

    Process control

    Robotics

    Assembly lines and manufacturing

    Factory automation

    Industrial production and automation

    Medical devices

    相关链接