Amphenol Communications Solutions Circular Connector, 4 Contacts, Panel Mount, M16 Connector, Socket, IP67, MRD B Series
- RS庫存編號:
- 244-1755
- 製造零件編號:
- MRDBF04L13000
- 製造商:
- Amphenol Communications Solutions
可供預購。
單價 个 (以毎盒:100)
HK$88.703
單位 | 每單位 | Per Box* |
---|---|---|
100 - 400 | HK$88.703 | HK$8,870.30 |
500 - 900 | HK$84.761 | HK$8,476.10 |
1000 + | HK$81.311 | HK$8,131.10 |
* 參考價格
- RS庫存編號:
- 244-1755
- 製造零件編號:
- MRDBF04L13000
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol ICC MRD series 4 position panel mount connector with current rating up to 10A. It has female metal housing and socket contact. These connector feature housing options including all-plastic constructions and metal-locking bodies for increased durability. It has Solder cup contact termination and dust cover is provided.
IP67 degree of protection
Operating temperature is -40°C to +80°C
Operating temperature is -40°C to +80°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Termination Method | Solder Cup |
IP Rating | IP67 |
Series | MRD B |