The Lemo 1B series 7-contacts female circular connector has a socket in-line connection. This cable mount connector has a current rating of up to 7A per contact. This connector features a highly precise push-pull self-latching system equipped with a cable collet and nut for fitting a bend relief for an easy and secure connection. This connector is made from chrome-plated brass that includes a nickel-plated brass latch inner sleeve and collet nut. Cable plug and socket From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for an easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.
Features and Benefits
Straight body orientation Solder termination Cable acceptance ranges between 5.30mm and 6.20mm EMC shielding Endurance is 5000 mating cycles G keyed High vibration and shock resistance Operating temperature ranges between -55°C and 250°C PEEK insulating material Shell size is 1mm
Applications
Medical devices Research Test and measurement instrumentation