RS PRO Circular Connector, 10 Contacts, Cable, Standard Connector, Plug, Socket, Male/Female, IP67, SY17 Series
- RS庫存編號:
- 250-6072
- 製造商:
- RS PRO
可享批量折扣
小計(1 套)*
HK$188.26
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 20 件從 2026年3月10日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 - 4 | HK$188.26 |
| 5 - 9 | HK$184.43 |
| 10 - 24 | HK$180.81 |
| 25 + | HK$171.79 |
* 參考價格
- RS庫存編號:
- 250-6072
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 10 | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | Standard | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Male/Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SY17 | |
| Voltage | 400 V | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 10 | |
| Standards/Approvals | CE, RoHS | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 10 | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size Standard | ||
Plug/Socket Plug, Socket | ||
Contact Gender Male/Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SY17 | ||
Voltage 400 V | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Pole Format 10 | ||
Standards/Approvals CE, RoHS | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO 10 Pole 5A Cable Mount Circular Connector Set (SY17)
The RS PRO cable mount circular connector set offers a reliable way to create secure wire connections in industrial and automated applications. ;Featuring separate male and female circular connectors with a quick connecting bayonet fitting the RS PRO circular connector set is easy to install and includes numbered receptacles reducing soldering errors and saving time and rework. ;Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.
Kit Includes
1 x Male circular connector: 56mm length
1 x Female circular connector: 56mm length
Features and benefits
Suitable Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67