RS PRO Circular Connector, 26 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP67
- RS庫存編號:
- 250-6147
- 製造商:
- RS PRO
可享批量折扣
小計(1 套)*
HK$354.47
订单金额满 HK$250.00 享免费送货服务
有库存
- 另外 10 件在 2025年11月17日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
對 | 每對 |
|---|---|
| 1 - 4 | HK$354.47 |
| 5 - 9 | HK$347.43 |
| 10 - 24 | HK$340.39 |
| 25 + | HK$323.44 |
* 參考價格
- RS庫存編號:
- 250-6147
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Contacts | 26 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Series | SY29 | |
| Body Orientation | Straight | |
| Voltage Rating | 400V | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 26P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 13→16mm | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Number of Contacts 26 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Series SY29 | ||
Body Orientation Straight | ||
Voltage Rating 400V | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 26P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 13→16mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO 26 Pole 5A Cable Mount Circular Connector Set (SY29)
The RS PRO cable mount circular connector set offers a reliable way to create secure wire connections in industrial and automated applications.
Featuring separate male and female circular connectors with a quick connecting bayonet fitting the RS PRO circular connector set is easy to install and includes numbered receptacles reducing soldering errors and saving time and rework.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.
Kit Includes
1 x Male circular connector: 70.6mm length
1 x Female circular connector: 71.2mm length
Features and benefits
- IP67 rating
- Cable mount
- Bayonet coupling
- Maximum wire size of <0.75mm (18AWG)
- Cable outer diameter range of 13 to 16mm
- Temperature range of -40 to 85°C
Suitable Applications
- Factory and Industrial Automation
- Manufacturing
- Process Control
- Industrial networking
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67