Lumberg Automation Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, RSCW Series
- RS庫存編號:
- 253-0323
- 製造零件編號:
- RSCW 5/7
- 製造商:
- Lumberg Automation
10 在3 工作日內發貨 (海外庫存)
57 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$246.42
單位 | Per unit |
1 - 14 | HK$246.42 |
15 - 49 | HK$239.02 |
50 - 99 | HK$231.62 |
100 - 249 | HK$226.70 |
250 + | HK$221.77 |
- RS庫存編號:
- 253-0323
- 製造零件編號:
- RSCW 5/7
- 製造商:
- Lumberg Automation
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
Belden Lumberg Automation Circular Connector, Right-Angled, 4A Current Rating - RSCW Series - RSCW 5/7
Are demanding environments taking a toll on your connections? This Belden Lumberg Automation circular connector is IP67-rated, giving you reliable performance, even in a setting where dust and shallow-water submersion are likely. Conductive copper alloy contacts get power moving freely through the plug, ensuring signals reach your equipment smoothly. Making connections along walls is no issue, thanks to the unit's right-angled body. As a built-in gland provides handy strain relief, this device keeps cables in working order for longer.
Features & Benefits
• Made from robust PBT for effective impact resistance
• Screw terminals secure conductors against movement to ensure stable connections
• FKM O-ring for reliable protection against corrosive dirt and moisture
• Screw terminals secure conductors against movement to ensure stable connections
• FKM O-ring for reliable protection against corrosive dirt and moisture
Applications
• Process control
• Sensing and measuring
• Recycling centres
• Sensing and measuring
• Recycling centres
What size cables can I attach this unit to?
This connector fits cables with outer diameters between 3 and 6.5mm, so it's widely compatible.
規格
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4A |
Series | RSCW |
Body Orientation | Right Angle |
Voltage Rating | 250 V |
Housing Material | PBT |
Pole Format | 3P |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
Outer Diameter | 3 → 6.5mm |