- RS庫存編號:
- 256-1448
- 製造零件編號:
- 1620141
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/8/20發貨,3 工作日送達。
單價 个
HK$249.45
單位 | 每單位 |
---|---|
1 + | HK$249.45 |
- RS庫存編號:
- 256-1448
- 製造零件編號:
- 1620141
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact straight circular coupler connector with standard and SPEEDCON interlock system, it includes socket contact with seven positions which uses solder connection method. It is compatible with cables having diameter range from 4 to 6 mm.
RoHS complaint
IP67 protection class rating
Consistent EMC protection for reliable connection solutions in the industrial environment
Connector for flexible on-site assembly
UL approved
IP67 protection class rating
Consistent EMC protection for reliable connection solutions in the industrial environment
Connector for flexible on-site assembly
UL approved
規格
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Termination Method | Solder |