The plastic circular connector with a metal locking mechanism. It is designed to provide an economical, lightweight, and robust metal coupling solution. The connector is UL94-V0 compliant, ensuring a high flammability rating. The rapid and secure locking feature of the offers an audible positive 'click' for added convenience. This connector is also intermateable and interchangeable with UTO, UTP, and UTS series connectors. The offers a complete range of contacts, specifically the Trim Trio contacts #16. It is suitable for various applications in power and signal connections.
Plastic circular connector with metal locking Economical, lightweight, and robust design UL94-V0 compliant for high flammability rating Rapid and secure locking with audible positive 'click' Intermateable and interchangeable with UTO, UTP, and UTS series Complete range of contacts including Trim Trio contacts #16