The female cable connector is a reliable and durable component designed for automation technology, data transmission, and power supply. With a rated voltage of 63V and a maximum wire gauge of 1.50mm², this connector is suitable for a wide range of applications.
Connector design female cable connector with bolted locking system for secure connections Rated current 16A at 40°C for efficient power transmission Material Contact material CuZn (brass) with gold plating for enhanced conductivity IP67 degree of protection Suitable for use in plant, control systems, and electrical equipment Mechanical operation Over 100 mating cycles for long-lasting performance