The M12-K female cable connector from the M12-K series 824 is a high-quality connector designed for automation technology applications. With a female straight design and screw clamp termination, this connector offers IP67 protection and is UL approved. It features contacts for 4+PE cables with a cable outlet range of 8.0 - 13.0 mm, making it suitable for a wide range of industrial applications.
Female cable connector suitable for automation technology applications IP67 protection and UL approved for reliability Screw clamp termination for secure connections Contacts for 4+PE cables with a cable outlet range of 8.0 - 13.0 mm High-quality materials like CuZn (brass) and gold plating for durability