The Connectors from field attachable connectors family provides a female connector, with a M12 specification and 5 pins arranged in a straight configuration at Head A with A coded, utilizes screw type terminals for a reliable connection. Constructed with stainless steel (V4A/1.4404) material.
The connectors accommodate cables with a permitted diameter ranging from 5.5 mm to 8.6 mm. They can handle a current loading of up to 4 A. The connectors are designed with an enclosure rating of IP69K.