Sick Connector, M12 Connector, Plug, Female, IP65, IP67, YF2A28 Series
- RS庫存編號:
- 285-1426
- 製造零件編號:
- YF2A28-020XXXXLEAX Y-junctions
- 製造商:
- Sick
當前暫無庫存,可於2024/8/12發貨,4 工作日送達。
單價 个
HK$1,168.40
單位 | 每單位 |
---|---|
1 + | HK$1,168.40 |
- RS庫存編號:
- 285-1426
- 製造零件編號:
- YF2A28-020XXXXLEAX Y-junctions
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Overview
The Y junctions feature a female connector with an M12, 8 pin, A-coded configuration on one end and flying leads on the other. The connector material is PUR (Polyurethane), and the cable is 2 meters long, also made of PUR with a PUR jacket. The conductor cross section is 0.25 mm².
The Y junctions are designed with twisted pairs and shielded for enhanced signal integrity. With a flexible use bending radius of 57 mm, these Y junctions offer adaptability in various settings. They carry an enclosure rating of IP65 and IP67, ensuring protection against dust and water ingress.
At a glance
-
Your Benefit
Applications
規格
Attribute | Value |
---|---|
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Flying Lead |
IP Rating | IP65, IP67 |
Series | YF2A28 |
Coding | A |
Mating Type | M12 Female Connector |
Housing Material | PUR |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |