Sick Connector, Screw Mount, M8 Connector, Plug, Male, IP67, YM08U13 Series
- RS庫存編號:
- 285-1565
- 製造零件編號:
- YM08U13-0002K1823A
- 製造商:
- Sick
當前暫無庫存,可於2024/9/9發貨,4 工作日送達。
單價 个
HK$171.40
單位 | 每單位 |
---|---|
1 + | HK$171.40 |
- RS庫存編號:
- 285-1565
- 製造零件編號:
- YM08U13-0002K1823A
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Overview
The Connectors from field attachable connectors family provides a male connector, with a M8 specification and 3 pins arranged in a straight configuration at Head A with A coded, utilizes IDC quick connection for a reliable connection. Constructed with PA material in a black color.
The connectors accommodate cables with a permitted diameter ranging from 2.5 mm to 5.1 mm. The permitted cross section for the cables is between 0.08 mm² to 0.25 mm². The connectors are designed with an enclosure rating of IP67.
At a glance
-
Your Benefit
Applications
規格
Attribute | Value |
---|---|
Mounting Type | Screw Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | YM08U13 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 60.0 V dc |
Mating Type | Plug-In |
Housing Material | Polyamide |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |