The Connectors from field attachable connectors family provides a male connector, with a M12 specification and 4 pins arranged in a straight configuration at Head A with A coded, utilizes screw connection for a reliable connection. Constructed with PA material in a black color.
The connectors accommodate cables with a permitted diameter ranging from 2.9 mm to 5.1 mm. The permitted cross section for the cables is between 0.14 mm² to 0.34 mm². The connectors are designed with an enclosure rating of IP65 and IP67.