The Connectors from field attachable connectors family provides a male connector, with an M26 specification and 12 pins arranged in a straight configuration at Head A, utilizes crimp contacts for a reliable connection. Constructed with PBT material in a grey color, the connectors accommodate cables with a permitted diameter ranging from 8 mm to 10 mm.
The permitted cross section for the cables is between 0.5 mm² and 1.5 mm². They can handle a current loading of up to 5 A. The package includes 12 crimping contacts, and the connectors are designed with an enclosure rating of IP65.