The Connectors from field attachable connectors family provides a male connector, with a M8 specification and 3 pins arranged in an angled configuration at Head A, utilizes screw type terminals connection for a reliable connection. Constructed with PBT material in a black color, the connectors accommodate cables with a permitted diameter ranging from 3.5 mm to 5 mm.
The permitted cross section for the cables is between 0.14 mm² and 0.5 mm². They can handle a current loading of up to 4 A. The connectors are designed with an enclosure rating of IP67.