Sick Connector, M8 Connector, Plug, Male, IP68, STE Series
- RS庫存編號:
- 285-4268
- 製造零件編號:
- STE-0804-GPC
- 製造商:
- Sick
當前暫無庫存,可於2024/10/7發貨,4 工作日送達。
單價 个
HK$161.88
單位 | 每單位 |
---|---|
1 + | HK$161.88 |
- RS庫存編號:
- 285-4268
- 製造零件編號:
- STE-0804-GPC
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Overview
The Connectors from field attachable connectors family provides a male connector, with a M8 specification and 4 pins arranged in a straight configuration at Head A, utilizes Piercecon fast connection for a reliable connection. Constructed with PA66 material in a silver color, the connectors accommodate cables with a permitted diameter ranging from 3 mm to 5 mm.
The permitted cross section for the cables is 0.38 mm². They can handle a current loading of up to 4 A. The connectors are designed with an enclosure rating of IP68.
At a glance
-
Your Benefit
Applications
規格
Attribute | Value |
---|---|
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Piercecon Fast Connection |
IP Rating | IP68 |
Current Rating | 4.0A |
Series | STE |
Body Orientation | Straight |
Voltage Rating | 30.0 V |
Mating Type | Plug-In |
Housing Material | PA 66 |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |