The Connectors from field attachable connectors family provides a male connector, with a M12 specification, 4 pin configuration at Head A designed for straight connections, utilizing cutting technology for efficient installation. The locking nut is constructed from nickel-plated brass (CuZn), ensuring durability and secure fastening with a tightening torque of 0.8 Nm.
This connector is compatible with cables with a permitted diameter ranging from 3.5 mm to 6 mm and supports a permitted cross section between 0.14 mm² and 0.34 mm². It can handle a current loading of up to 4 A. The connectors are designed with an enclosure rating of IP65 and IP67.