Sick Connector, M12 Connector, Plug, Male, IP67, STE Series
- RS庫存編號:
- 285-4276
- 製造零件編號:
- STE-1205-GFE
- 製造商:
- Sick
當前暫無庫存,可於2024/7/29發貨,4 工作日送達。
單價 个
HK$172.41
單位 | 每單位 |
---|---|
1 + | HK$172.41 |
- RS庫存編號:
- 285-4276
- 製造零件編號:
- STE-1205-GFE
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Overview
The Connectors from field attachable connectors family provides a male connector, with a M12 specification and 5 pins arranged in a straight configuration at Head A with A coded, utilizes spring cage connection for a reliable connection. Constructed with PA material in a black color, the connectors accommodate cables with a permitted diameter ranging from 4 mm to 8 mm.
The permitted cross section for the cables is between 0.14 mm² and 0.5 mm². They can handle a current loading of up to 4 A. The connectors are designed with an enclosure rating of IP67.
At a glance
-
Your Benefit
Applications
規格
Attribute | Value |
---|---|
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Spring Cage |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | STE |
Voltage Rating | 60.0 V |
Coding | A |
Mating Type | Plug-In |
Housing Material | Polyamide |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |