The Connectors from field attachable connectors family provides a male connector, with a M8 specification and 8 pins arranged in an angled configuration at Head A, utilizes crimp contacts for a reliable connection. Constructed with PA material in a black color, the connectors accommodate cables with a permitted diameter ranging from 6 mm to 8 mm.
The permitted cross section for the cables is between 0.25 mm² and 0.5 mm². They can handle a current loading of up to 2 A. The connectors are designed with an enclosure rating of IP67.