Sick Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, STE Series
- RS庫存編號:
- 285-9007
- 製造零件編號:
- STE-1205-GQ
- 製造商:
- Sick
當前暫無庫存,可於2024/8/9發貨,4 工作日送達。
單價 个
HK$321.84
單位 | 每單位 |
---|---|
1 + | HK$321.84 |
- RS庫存編號:
- 285-9007
- 製造零件編號:
- STE-1205-GQ
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Overview
Field-attachable connectors with Screw-type terminals connection type. It is shielded.
-
At a glance
-
Your Benefit
Applications
Note
規格
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | STE |
Body Orientation | Straight |
Coding | B |
Voltage Rating | 30.0 V dc, 36.0 V dc |
Mating Type | Screw Thread |
Housing Material | CuZn |
Shielded/Unshielded | Shielded |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
Outer Diameter | 20mm |