Sick Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, STE Series
- RS庫存編號:
- 285-9013
- 製造零件編號:
- STE-1208-GA01
- 製造商:
- Sick
1 現貨庫存,可於4工作日發貨。
單價 个
HK$384.00
單位 | 每單位 |
---|---|
1 + | HK$384.00 |
- RS庫存編號:
- 285-9013
- 製造零件編號:
- STE-1208-GA01
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Overview
Field-attachable connectors with IDC quick connection type and quick screw connection locking plug connector. It is shielded.
-
At a glance
-
Your Benefit
Applications
Note
規格
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 1.75A |
Body Orientation | Straight |
Series | STE |
Coding | A |
Voltage Rating | 30.0 V |
Mating Type | Screw Thread |
Housing Material | CuZn |
Shielded/Unshielded | Shielded |
Contact Plating | Nickel |
Maximum Operating Temperature | +85°C |
Outer Diameter | 19mm |
Contact Material | Die Cast Zinc |
Minimum Operating Temperature | -40°C |