Sick Circular Connector, 12 Contacts, Cable Mount, M26 Connector, Socket, Female, IP65, STE Series
- RS庫存編號:
- 285-9467
- 製造零件編號:
- DOS-0612G000GA3KM0
- 製造商:
- Sick
當前暫無庫存,可於2024/8/5發貨,4 工作日送達。
單價 个
HK$309.39
單位 | 每單位 |
---|---|
1 + | HK$309.39 |
- RS庫存編號:
- 285-9467
- 製造零件編號:
- DOS-0612G000GA3KM0
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Overview
Field-attachable connectors have Crimp contacts connection type. It is made of PBT connection material.
-
At a glance
-
Your Benefit
Applications
Note
規格
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M26 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 5.0A |
Series | STE |
Body Orientation | Straight |
Voltage Rating | 50.0 V ac, 60.0 V dc |
Housing Material | PBT |
Shielded/Unshielded | Unshielded |
Outer Diameter | 28mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |