Circular Connectors
Industrial Circular Connectors
Sick Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, STE Series
RS庫存編號:
285-9470
製造零件編號:
DOS-1205-GQ
製造商:
Sick
N
查看此類別
2 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$329.43
單位
每單位
1 +
HK$329.43
RS庫存編號:
285-9470
製造零件編號:
DOS-1205-GQ
製造商:
Sick
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - DOS-1205-GQ
相容
符合聲明
COO (Country of Origin):
CZ
Overview
Field-attachable connectors with Screw-type terminals connection type. It is shielded.
-
At a glance
-
Your Benefit
Applications
Note
Attribute
Value
Number of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
STE
Body Orientation
Straight
Coding
B
Voltage Rating
60.0 V
Mating Type
Screw Thread
Housing Material
CuZn
Contact Plating
Nickel
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Outer Diameter
20mm