Circular Connectors
Industrial Circular Connectors
Sick Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, STE Series
RS庫存編號:
285-9471
製造零件編號:
DOS-1205-WQ
製造商:
Sick
N
查看此類別
當前暫無庫存,可於2024/8/2發貨,4 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$338.04
單位
每單位
1 +
HK$338.04
RS庫存編號:
285-9471
製造零件編號:
DOS-1205-WQ
製造商:
Sick
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - DOS-1205-WQ
相容
符合聲明
COO (Country of Origin):
DE
Overview
Field-attachable connectors with spring cage connection type and quick screw connection locking plug connector. It is shielded.
-
At a glance
-
Your Benefit
Applications
Note
Attribute
Value
Number of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Angled
Series
STE
Voltage Rating
60.0 V
Coding
B
Mating Type
Screw Thread
Housing Material
Nickel Plated Brass
Shielded/Unshielded
Shielded
Outer Diameter
19mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C