The Lemo 3B series 8-contacts male circular connector has a plug in-line connection. This cable mount connector has a current rating of up to 13A. This connector features a highly precise push-pull self-latching system for fitting bend relief for an easy and secure connection. It has a rugged and robust design for harsh outdoor applications. This connector is made from chrome-plated brass that includes a nickel-plated brass latch inner sleeve. The free plugs are supplied. Cable plug From Lemo, this FGG 0B/1B series cable mount plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. Note: The current ratings quoted in the table are per pin
Features and Benefits
Straight body orientation with cable clamping and positioning guide Solder termination EMC shielding of 360° Endurance is 5000 mating cycles Equipped with male contacts for soldering G keyed High vibration and shock resistance Operating temperature ranges between -55°C and 250°C PEEK insulating material Shell size is 3mm
Applications
Medical devices Research Test and measurement instrumentation
Certifications
IP50 rated UL approved
Note
The collet is sold as a separate accessory and depends upon the size of the cable being used.