binder Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP40, 678 Series
- RS庫存編號:
- 450-3913
- 製造零件編號:
- 99-0620-00-06
- 製造商:
- binder
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$28.30
订单金额满 HK$250.00 享免费送货服务
暂时缺货
- 100 件在 2025年12月18日 发货
- 另外 100 件在 2026年4月09日 发货
- 另外 50 件在 2026年6月18日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$28.30 |
| 15 - 49 | HK$27.50 |
| 50 - 99 | HK$26.60 |
| 100 - 249 | HK$26.10 |
| 250 + | HK$25.40 |
* 參考價格
- RS庫存編號:
- 450-3913
- 製造零件編號:
- 99-0620-00-06
- 製造商:
- binder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | binder | |
| Number of Contacts | 6 | |
| Mounting Type | Panel Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP40 | |
| Current Rating | 6.0A | |
| Series | 678 | |
| Body Orientation | Straight | |
| Voltage Rating | 250.0 V | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Brass | |
| 選取全部 | ||
|---|---|---|
品牌 binder | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP40 | ||
Current Rating 6.0A | ||
Series 678 | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
The Binder Panel Mount Connector has 6 contacts and cable mounting type.
Gender: Male
相关链接
- Binder Circular Connector Cable Mount Socket IP40, 678 Series
- Binder Circular Connector Cable Mount Plug IP40, 678 Series
- Binder Circular Connector Cable Mount Plug IP40, 678 Series
- binder Circular Connector Cable Mount Socket IP40, 678 Series
- binder Circular Connector Panel Mount Socket IP40, 678 Series
- binder Circular Connector Cable Mount Plug IP40, 678 Series
- binder Circular Connector Cable Mount Plug IP40, 678 Series
- binder Circular Connector Panel Mount Socket IP40, 678 Series