The Bulgin Buccaneer 400 series 6-poles female circular front panel mounting connector has a socket type connection. This connector has a voltage rating of 125VAC/DC and current rating is up to 5A per contact. This cable mounting connector is ideal for use in challenging conditions. The connector shell is made from glass-filled polyamide with gold-plated copper alloy contacts. Note: Ensure that the correct amperage contact is selected to match the amperage of the corresponding plug/socket Solder contacts must be ordered separately
Features and Benefits
Crimp or solder termination Easy assembly, no special tools required Operation temperature ranges between -40°C and 80°C Shell size is 16mm Straight body orientation Unshielded Water and dustproof Wire gauge ranges between 20AWG and 26AWG
Applications
Electrical equipment Industrial automation
Certifications
CSA certified IP68 rated IP69K UL approved VDE approved