- RS庫存編號:
- 608-0248
- 製造零件編號:
- HR10-10R-12P(73)
- 製造商:
- Hirose
428 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$121.51
單位 | Per unit |
1 - 4 | HK$121.51 |
5 - 14 | HK$118.94 |
15 - 24 | HK$115.30 |
25 - 49 | HK$112.49 |
50 + | HK$110.07 |
- RS庫存編號:
- 608-0248
- 製造零件編號:
- HR10-10R-12P(73)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Push-Pull Connectors
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.
Note
A cable mounting socket will mate with a jack plug or panel mounting plug. A cable mounting plug will mate with a jack socket or panel mounting socket.
Video Connectors
規格
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 2.0A |
Series | HR10 |
Body Orientation | Straight |
Voltage Rating | 100 V ac |
Mating Type | Push-Pull |
Shell Size | 10 |
Housing Material | Brass, Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |