JAE Circular Connector, 8 Contacts, Cable Mount, Plug, Female, IP67, JL04V Series
- RS庫存編號:
- 626-8684
- 製造零件編號:
- JL04V-6A22-23SE-R
- 製造商:
- JAE
當前暫無庫存,可於2024/10/14發貨,3 工作日送達。
單價 个
HK$362.18
單位 | 每單位 |
---|---|
1 - 14 | HK$362.18 |
15 - 74 | HK$344.06 |
75 + | HK$309.66 |
- RS庫存編號:
- 626-8684
- 製造零件編號:
- JL04V-6A22-23SE-R
- 製造商:
- JAE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
規格
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 23.0A |
Series | JL04V |
Body Orientation | Straight |
Shell Size | 22 |
Contact Plating | Silver |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |