Circular Connectors
Industrial Circular Connectors
Souriau Sunbank by Eaton Circular Connector, 19 Contacts, Flange Mount, Plug, Female, IP68, IP69K, UTS Series
RS庫存編號:
687-6490
製造零件編號:
UTS014E19S
製造商:
Souriau
查看此類別
54 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$226.30
單位
每單位
1 - 4
HK$226.30
5 - 24
HK$221.60
25 - 49
HK$214.80
50 - 99
HK$209.60
100 +
HK$205.00
RS庫存編號:
687-6490
製造零件編號:
UTS014E19S
製造商:
Souriau
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Catalogue
Datasheet
相容
符合聲明
COO (Country of Origin):
FR
Square Flange Receptacles & Accessories
A range of accessories are available
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
Souriau UTS
Attribute
Value
Number of Contacts
19
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68, IP69K
Current Rating
5.0A
Series
UTS
Body Orientation
Straight
Voltage Rating
600 V
Mating Type
Bayonet
Shell Size
14
Housing Material
Thermoplastic
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C