Circular Connectors
Industrial Circular Connectors
Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Panel Mount, Plug, Female, IP68, IP69K, UTS Series
RS庫存編號:
687-6535
製造零件編號:
UTS710E6S
製造商:
Souriau
查看此類別
67 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$144.10
單位
每單位
1 - 4
HK$144.10
5 - 24
HK$139.80
25 - 49
HK$135.50
50 - 99
HK$132.60
100 +
HK$129.70
RS庫存編號:
687-6535
製造零件編號:
UTS710E6S
製造商:
Souriau
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Catalogue
Datasheet
相容
符合聲明
COO (Country of Origin):
FR
UTS Jam Nut Receptacles & Accessories
Wire version for pin and socket contacts
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
Souriau UTS
Attribute
Value
Number of Contacts
6
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68, IP69K
Current Rating
7.0A
Series
UTS
Body Orientation
Straight
Voltage Rating
600 V
Shell Size
10
Mating Type
Bayonet
Housing Material
Thermoplastic
Contact Plating
Gold
Strain Relief
No
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C