Circular Connectors
Industrial Circular Connectors
Souriau Sunbank by Eaton Circular Connector, 19 Contacts, Panel Mount, Plug, Female, IP68, IP69K, UTS Series
RS庫存編號:
687-6569
製造零件編號:
UTS714E19S
製造商:
Souriau
查看此類別
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$214.30
單位
每單位
1 - 4
HK$214.30
5 - 24
HK$207.90
25 - 49
HK$201.40
50 - 99
HK$197.10
100 +
HK$192.90
RS庫存編號:
687-6569
製造零件編號:
UTS714E19S
製造商:
Souriau
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Catalogue
Datasheet
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
COO (Country of Origin):
FR
UTS Jam Nut Receptacles & Accessories
Wire version for pin and socket contacts
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
Souriau UTS
Attribute
Value
Number of Contacts
19
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68, IP69K
Current Rating
5.0A
Body Orientation
Straight
Series
UTS
Voltage Rating
600 V
Shell Size
14
Mating Type
Bayonet
Housing Material
Thermoplastic
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
+105°C
Contact Material
Copper
Minimum Operating Temperature
-40°C