Hirose Circular Connector, 11 Contacts, Cable, Miniature Connector, Socket, Female, IP67, IP68, LF Series
- RS庫存編號:
- 688-1886
- 製造零件編號:
- LF13WBP-11S
- 製造商:
- Hirose
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 5 件)*
HK$1,081.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 5 件從 2026年1月26日 起裝運發貨
- 加上 90 件從 2026年2月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | HK$216.28 | HK$1,081.40 |
* 參考價格
- RS庫存編號:
- 688-1886
- 製造零件編號:
- LF13WBP-11S
- 製造商:
- Hirose
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirose | |
| Product Type | Circular Connector | |
| Number of Contacts | 11 | |
| Mount Type | Cable | |
| Connector Size | Miniature | |
| Current | 10A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68 | |
| Orientation | Straight | |
| Series | LF | |
| Voltage | 125 V | |
| Termination Type | Solder | |
| Shell Size | 13 | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Bayonet | |
| Housing Material | Zinc Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Pole Format | 11 | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| 選取全部 | ||
|---|---|---|
品牌 Hirose | ||
Product Type Circular Connector | ||
Number of Contacts 11 | ||
Mount Type Cable | ||
Connector Size Miniature | ||
Current 10A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68 | ||
Orientation Straight | ||
Series LF | ||
Voltage 125 V | ||
Termination Type Solder | ||
Shell Size 13 | ||
Minimum Operating Temperature -25°C | ||
Mating Type Bayonet | ||
Housing Material Zinc Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Pole Format 11 | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- JP
Cable Plug (Female)
Plug with Female contacts
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
相关链接
- Hirose Circular Connector Cable Plug IP67 LF Series
- Hirose Circular Connector Cable Plug IP67 LF Series
- Hirose Circular Connector Cable Plug IP67 LF Series
- Hirose Circular Connector Panel Socket IP67 LF Series
- Hirose Circular Connector Cable Plug IP67 LF Series
- Hirose Circular Connector Cable Socket IP67 LF Series
- Hirose Circular Connector Panel Socket IP67 LF Series
- Hirose Circular Connector Panel Plug IP67 LF Series