Circular Connectors
Industrial Circular Connectors
JAE Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP67, JN1 Series
RS庫存編號:
690-8985
製造零件編號:
JN1FS04FK2
製造商:
JAE
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
30 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$143.50
單位
每單位
1 - 4
HK$143.50
5 - 24
HK$139.20
25 - 49
HK$134.90
50 - 99
HK$132.00
100 +
HK$129.20
RS庫存編號:
690-8985
製造零件編號:
JN1FS04FK2
製造商:
JAE
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
4 way R/A Plug 6.5 - 8.0 diam
Small Circular Connector JN1/JN2 Series Data Sheet
JN1, JN2 Series_E
相容
符合聲明
90° Plug
The direction of the cable leader of the 90° Plug can be set in 4 directions by rotating the plug 90° in each direction.
JAE IP67 JN Series
JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.
Attribute
Value
Number of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Series
JN1
Body Orientation
Right Angle
Voltage Rating
200 V ac
Contact Plating
Silver
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-20°C
Contact Material
Copper