JAE Circular Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Male, SRCN Series
- RS庫存編號:
- 690-9196
- 製造零件編號:
- SRCN6A21-10P
- 製造商:
- JAE
15 現貨庫存,可於4工作日發貨。
單價 个(每托盘 5 )
HK$102.772
單位 | 每單位 | 每包* |
---|---|---|
5 - 45 | HK$102.772 | HK$513.86 |
50 - 245 | HK$99.686 | HK$498.43 |
250 - 495 | HK$96.604 | HK$483.02 |
500 - 1245 | HK$94.554 | HK$472.77 |
1250 + | HK$92.50 | HK$462.50 |
* 參考價格
- RS庫存編號:
- 690-9196
- 製造零件編號:
- SRCN6A21-10P
- 製造商:
- JAE
法例與合規
不適用
產品詳細資訊
Plugs, Pin inserts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
規格
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | SRCN |
Voltage Rating | 250 V ac, 350 V dc |
Shell Size | 21 |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Minimum Operating Temperature | -25°C |